Stannol 810006 Flowtin TSC Solder Wire Sn95.5Ag3.8Cu0.7 1.0mm 100g

MPN
810006
Brand
Stannol
EAN-13
4006062100067
Order Code
51-0694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

Flowtin TS is a lead-free alloy, developed to replace eutectic or close to eutectic tin-lead-silver alloys. Flowtin TS is based on a tin-silver-copper alloy with micro-alloy additives. Switching to lead-free with Flowtin TS requires no adjustment of temperature profiles. For hand soldering this means a longer lifetime for solder tips. The properties of the resulting solder joints are in every respect comparable to or better than those of solder joints produced with Sn/Pb solder.


  • 1mm diameter, 100g
  • Sn95.5/Ag3.8/Cu0.7 Eutectic alloy
  • Melting point 217°C
  • Good wetting properties
Flux Type Kristall 400
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn95Ag4Cu1
Type Wire
Weight 100g
Wire Diameter 1mm
Wire Gauge (SWG) 19

Reviews

Be the first to submit a review

Trustpilot