Stannol 648120 Solder Wire HF32 Sn99Cu1 1.0mm 250g

MPN
648120
Brand
Stannol
EAN-13
4006062481203
Order Code
50-4048
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.47
5+ £47.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Stannol HF32 Sn99/Cu1 Solder Wire is lead-free and halogen-free and is ideal for printed circuit boards.


  • 250g reel
  • Flux cored
  • Melting point approx. 227°C
Flux Type HF32
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99Cu1
Type Wire
Weight 250g
Wire Diameter 1mm
Wire Gauge (SWG) 19

Reviews

Be the first to submit a review

Trustpilot