Stannol 631915 S321 Lead-Free Solder 2mm 250g Sn99.3Cu0.7 Reel

MPN
631915
Brand
Stannol
EAN-13
4006062319155
Order Code
10-6943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Stannol S321 solder is a lead-free soldering wire composed of Sn99.3Cu0.7 alloy, presented on a 250 g reel with a 2.0 mm diameter. This high-quality solder is ideal for environmentally conscious soldering applications, providing reliable joints without the use of lead. It is typically used in electronics for components requiring RoHS compliance.
Flux Type ORH1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 2mm

Reviews

Be the first to submit a review

Trustpilot