Stannol 631906 HS10 Solder Lead-Free Sn993Cu07 1mm 100g Reel

MPN
631906
Brand
Stannol
EAN-13
4006062319063
Order Code
10-6940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Stannol HS10 solder is a lead-free soldering wire with a composition of 99.3% tin and 0.7% copper. It features a 2.5% flux and is supplied on a reel weighing 100 grams with a diameter of 1.0 mm, ideal for general electrical and electronic soldering applications. Produced by Stannol, it is suitable for environmentally friendly soldering tasks requiring a reliable and consistent joint.
Flux Type ROM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot