Stannol 599106 HS10-Fair Solder Coil Sn99,3Cu0,7 ROM1 5g 1mm Eco-Friendly

MPN
599106
Brand
Stannol
EAN-13
4006062991061
Order Code
13-0091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Stannol HS10-Fair solder coil, produced by Stannol, contains a composition of Sn99.3Cu0.7 and weighs 5 grams with a 1 mm diameter. Designed for excellent soldering performance, it is ideal for use in electronics and circuit board repairs. This lead-free solder coil meets ROM1 classification for enhanced reliability and environmental safety.
Flux Type ROM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 5g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot