Stannol 599102 HS10-Fair Solder Reel Sn99,3Cu0,7 100g 0.5mm Eco-Friendly

Image Representative of Range

Stannol 599102 HS10-Fair Solder Reel Sn99,3Cu0,7 100g 0.5mm Eco-Friendly

MPN
599102
Brand
Stannol
EAN-13
4006062991023
Order Code
13-0088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

Stannol's HS10-Fair Solder Reel offers a composition of 99.3% tin and 0.7% copper, making it well-suited for lead-free soldering processes. The wire measures 0.5 mm in diameter and comes in a 100 g reel. It is commonly used for general electronics and electrical applications.
Flux Type ROM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot