Stannol 593077 Solder Wire HS10 Sn95.5AG3.8Cu0.7 1.5mm 500g

MPN
593232
Brand
Stannol
EAN-13
4006062932323
Order Code
50-4041
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £152.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

A high-quality fluxed solder wire with a low melting point of about 217°C, ideal for industrial applications. The alloy is also suitable for soldering SMD components.
  • Alloy Sn95.5/Ag3.8/Cu0.7
  • Approx. melting point 217°C
Flux Type ROM1
Leaded / Lead-Free Lead-free
Type Wire
Weight 500g
Wire Diameter 1.5mm

Reviews

Be the first to submit a review

Trustpilot