Stannol 576102 ZV16 Solder Wire Lead-Free Sn99.3Cu0.7 250g 1mm Flux-Filled

MPN
576102
Brand
Stannol
EAN-13
4006062761022
Order Code
10-6932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £24.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Stannol ZV16 Solder is a lead-free soldering wire, primarily composed of 99.3% tin and 0.7% copper. Manufactured by Stannol, this high-quality solder is ideal for electronic soldering tasks requiring reliable and environmentally friendly materials. It is typically used for general electronics and circuit board applications.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot