Stannol 576009 ZV16 No-Clean Lead-Free Solder Wire 250g 0.7mm

MPN
576009
Brand
Stannol
EAN-13
4006062760094
Order Code
10-6930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £71.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Stannol ZV16 is a lead-free soldering wire made by Stannol, featuring a composition of 96.5% tin, 3% silver, and 0.5% copper. It comes in a 250 g spool with a diameter of 0.7 mm, ideal for reliable electrical and electronics soldering. This solder is commonly used in environmentally friendly applications where lead-free compliance is required.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 250g
Wire Diameter 0.7mm

Reviews

Be the first to submit a review

Trustpilot