Stannol 574007 Solder Wire Sn99Cu1 KS115 3.0% 1.0mm 500g

MPN
574007
Brand
Stannol
EAN-13
4006062740072
Order Code
50-2445
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.60
10+ £45.40
50+ £45.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Stannol KS115 electronic solder wire has been designed for the special requirements of lead-free soldering. It is suitable for industrial manufacturing as well as for rework and repair.

Stannol solder wire KS115 contains a rosin-free, halide activated synthetic resin. The flux formulation of KS115 is classified to DIN EN 29454-1 Type 1.2.2.B. Due to its high activity (1.5%), the flux is classified as REM1 to IEC 61190-1-3.


  • Alloy: 99% tin, 1% copper
  • Melting point 227°C
  • Active flux for fast wetting of solder pads and pins
  • Bright amber residues with low thermal decomposition at soldering temperatures
  • Solid residues with high softening point
  • Low fuming
  • Low spitting
Flux Type Rosin free
Leaded / Lead-Free Lead-free
Type Wire
Weight 500g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot