Stannol 310503 ECOLOY TSC Solder Bar Sn95Ag4Cu1 200g

MPN
310501
Brand
Stannol
EAN-13
4006062105017
Order Code
50-2450
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.15
10+ £64.05
50+ £63.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Stannol® ECOLOY® TSC alloy has been developed to eliminate the use of tin/lead alloys in existing production processes in the production of electronics. The resultant solder is comparable, or even better, in all respects (in terms of their characteristics) than those produced with Sn/Pb solder.
  • Sn95/Ag4/Cu1 alloy
  • Supplied in 200g bars
Leaded / Lead-Free Lead-free
Type Bar
Weight 200g
Wire Diameter 11mm

Reviews

Be the first to submit a review

Trustpilot