Christmas Opening Hours and Delivery Dates here
Stannol 262610 A-1-HF Bevelled Soldering Tip for INDUSTA HF-5100/5150

Image Representative of Range

Stannol 262610 A-1-HF Bevelled Soldering Tip for INDUSTA HF-5100/5150

Order Code:

13-0084

Brand: Stannol MPN: 262610 EAN-13: 4016139080253
Qty Unit Price (Ex VAT)
1+ £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The Stannol A-1-HF Soldering tip, item number 262610, features a bevelled design for accurate soldering applications. This high-quality tip, suitable for various soldering tasks, ensures precision and efficiency. Ideal for electronics repair and assembly, it is designed to offer reliable performance with lead-free solder.
Tip Type Bevelled
Width 1mm
Type Soldering tip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot