Stannol 165018 Kontakt Lotpaste Colophony / Rosin Based Flux Paste - 50ml

MPN
165018
Brand
Stannol
EAN-13
4006062650180
Order Code
49-3047
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 370 despatched in 4 working days

This Stannol flux paste is a preparation of activated rosin (colophony resin) in mineral greases and is used as flux for general soldering work.

The flux paste is ideal for preparing copper, copper alloys, nickel and nickel alloys before soldering and is also suitable for electrical engineering applications including cable tinning, soldering large connectors and shielding plates.


  • Complies with DIN EN 23454-1 01/01/02.C
  • Supplied in 50ml packs
Volume/Weight 50g
Flux Type Rosin
Dispensing Method Tub
Type Solder paste

Questions

*Question functionality currently disabled
Question by: Product code: 49-3047

Q. Is this usable in hobbyist SMT soldering?

A. Hi Morelenmir, thank you for your question. This product could be used, we do offer the following products which are suitable for SMD work: 87-4426 or 85-6276.

Reviews

Be the first to submit a review

Trustpilot