Stannol 114033 Flux Solder Fluid No. 1V Flux type 3.1.1 A - 50ml

MPN
114033
Brand
Stannol
EAN-13
4006062140339
Order Code
49-3054
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Stannol Flux Solder Fluid No. 1V Flux Type 3.1.1 A is an activated inorganic fluid for soldering and tin-plating of metallic objects made of copper, iron, steel and brass. The fluid residues have a corroding effect, but are water-soluble and can be easily removed with water or wash solution.


  • Flux type: 3.1.1 A
  • Colourless
  • Density 1.09g/ml (@20°C)
  • pH value: ~ 4
  • Supplied in a 50ml bottle
Volume/Weight 50g
Flux Type Flux Liquid
Density 1.09g/ml (@20°C)
Dispensing Method Bottle
Type Flux soldering liquid

Reviews

Be the first to submit a review

Trustpilot