Stanley XTHT1-51123 FatMax Hi Velocity Rip Claw Framing Hammer 12oz 340g

MPN
XTHT1-51123
Brand
Stanley
EAN-13
3253561511233
Order Code
84-7855
Country of Origin
Mexico

Discontinued


A Stanley FatMax Xtreme Hi Velocity rip claw framing hammer with innovative MIG Welding technology offering a lightweight and well balanced hammer with the strength of steel.


  • Features:
  • Straight rip claw
  • Revolutionary MIG welded design
  • 100% steel for strength and durability
  • Lightweight design reduces arm stress
  • 75% larger strike face for bigger sweet spot and better accuracy
  • Exclusive dual-tempered head rims & claw reduces steel chipping & cracking
  • Magnetic nail starter
  • Plain face
  • Weight: 340g (12oz.)
Type Claw hammer
Weight 340g
Handle Material Steel
Head Material Steel
Magnet c nail starter
Magnetic nail starter

Trustpilot