Stanley SXWTD-FT505 Folding Box 568x410x272mm Black/Yellow 25KG Cap

MPN
SXWTD-FT505
Brand
Stanley
EAN-13
8717496635051
Order Code
07-2065
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

Stanley presents the SXWTD-FT505, a durable folding box with dimensions of 568 x 410 x 272 mm in black and yellow. This versatile storage box is designed to hold up to 25 kg, making it ideal for transporting and organising tools and equipment. Perfect for both professional and personal use, its foldable design ensures easy storage when not in use.
Type Folding box
Height 272mm
Length 568mm
Width 410mm
Colour Black
Material Polypropylene
Dim (L x W x H) 568 x 410 x 272 mm
Volume 50l
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot