Stanley STTEDS10 Dynagrip Stripping Knife 100mm

Image Representative of Range

Stanley STTEDS10 Dynagrip Stripping Knife 100mm

MPN
STTEDS10
Brand
Stanley
EAN-13
3253560286538
Order Code
84-6855
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Size:

    50mm 75mm 100mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Stanley Dynagrip stripping knife is suitable for fast wallpaper removal. The unique curved handle, which is moulded directly onto the blade for durability, has been designed and tested to ensure control and comfort whilst stripping, and resists all normal paint solvents. The blade is made of fully ground stainless steel which makes it strong, easy to clean and rust-free.

  • Blade:idth: 100mm.


    Type Stripping knife
    Size 100mm
  • Reviews

    Be the first to submit a review

    Trustpilot