Stanley STPPISOF Decor Paint Brush 38mm (1.1/2in)

MPN
STPPISOF
Brand
STANLEY
EAN-13
3253564293525
Order Code
84-8471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

A general purpose black bristle brush with a rust-resistant ferrule. The polypropylene handle is shaped for comfort.

  • Size: 38 mm (1 1/2in).


    Type Paint Brush
    Number of Pieces 1
    Bristle Material Bristle
    Handle Material Polypropylene
    Width 38mm
  • Reviews

    Be the first to submit a review

    Trustpilot