Stanley STPPIS0H Decor Paint Brush 50mm (2in)

MPN
STPPIS0H
Brand
STANLEY
EAN-13
3253564293532
Order Code
84-8473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A general purpose black bristle brush with a rust-resistant ferrule. The polypropylene handle is shaped for comfort.

  • Size: 50 mm (2in).


    Type Paint Brush
    Number of Pieces 1
    Bristle Material Bristle
    Handle Material Polypropylene
    Width 50mm
  • Reviews

    Be the first to submit a review

    Trustpilot