Stanley STHT98390-7 Classic Level Multi Pack

MPN
STHT98390-7
Brand
STANLEY
EAN-13
3253567983904
Order Code
98-3924
Country of Origin
Thailand
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This STANLEY Classic Level Multi Pack contains the following:

1 x STANLEY Classic Box Level with 3 vials. It has a strong construction to withstand demands of the worksite. Fitted with soft end caps for added durability and resistance to shock.

Accuracy: ± 0.5mm/m
Length: 120cm

1 x STANLEY Torpedo Level with a shock resistant, bi-material body and rubber end caps that protect finished work surfaces from damage. Its rigid aluminium frame has a V-groove edge that is ideal for pipework. The magnetic base allows for hands-free operation on metal surfaces. Fitted with 3 vials: horizontal, plumb and 45°.

Length: 230mm 


Length 230mm

Reviews

Be the first to submit a review

Trustpilot