Stanley STHT9-98985 Tylon™ Pocket Tapes 5m/16ft + 8m/26ft (Twin Pack)

MPN
STHT9-98985
Brand
STANLEY
EAN-13
3253569989850
Order Code
97-2876
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Stanley Tools Tylon™ Pocket Tapes have a corrosion resistant, long-life, nylon coated blade, with bi-material case for improved grip and positive blade lock for accurate measurements. Fitted with a Tru-zero hook, that compensates accurately for internal and external measurements, with triple rivet construction for improved strength and durability.

This Twin Pack, contains the following:

1 x Tylon™ Pocket Tape 5m/16ft with a blade width of 25mm.
1 x Tylon™ Pocket Tape 8m/26ft with a blade width of 25mm.

Accuracy: Class II.


Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 2
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot