Stanley STHT16149-0 CUSHION GRIP™ Screwdriver Flared Tip 8.0 x 150mm

MPN
STHT16149-0
Brand
STANLEY
EAN-13
3253560161491
Order Code
68-4405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The STANLEY® CUSHION GRIP™ Flared Screwdriver is engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage. Its strong magnetic black oxide tip is designed for improved screw retention, enhanced durability, reliability and extended product life. A chrome plated bar protects the screwdriver from rusting.

Constructed with an ergonomic, bi-material handle, the STANLEY® Flared CUSHION GRIP™ Screwdriver is built for exceptional comfort. Its unique 8-sided octagonal handle shape allows better grip, control and torque transfer. The handle is moulded directly to the bar for a virtually unbreakable bond, ensuring exceptional reliability, resilience and product life.

Clear tip ID on the handle enables easy identification of the right screwdriver for each job. A tethering hole is integrated into the handle, ensuring tools are never mislaid or dropped, and delivering additional safety for users when working at heights.

This high quality screwdriver is manufactured to the strictest standards and specifications and is suitable for demanding high torque applications. Suitable for a wide variety of professional trade applications.


Length 150mm
ESD Safe No
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot