Stanley STHT0-72654 Tech 3 Socket Set of 61 1/2in Drive

Order Code:

84-7341

Brand: Stanley MPN: STHT0-72654 EAN-13: 3253560726546
  • Country of Origin:
  • View All

Discontinued


Limited Edition Stanley Tech3 Socket Set

  • Black chrome socketry - premium corrosion resistance
  • Set contains: 1/2in Socketry: Ratchet, sockets 10-32mm, 75mm & 250mm extenions, UJ, MM hex key set
  • Also contains 1/4in SD bit driver, adaptor and 22 x screwdriver bits


    Type Ratchet set
    Drive Size 1/2in
    Number of Pieces 61
    Material Black chrome
    Measurement 10 to 32mm
    Socket Type Metric

  • Trustpilot