Stanley STHT0-60212 0-60-212 Essential Screwdriver Set, 12 Piece SL/PH/PZ/TX

MPN
STHT0-60212
Brand
STANLEY
EAN-13
3253560602123
Order Code
97-2534
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Stanley Essential Screwdrivers have bars made from Chrome Vanadium Steel, which resists bending and snapping. The handles are made from Polypropylene, with TPR overlay for increased comfort and reduced fatigue.

Increased torque can be applied by using another bar through the hole at the top of each handle.

This set of 12 contains the following:

2 x Phillips: PH1 x 75mm and PH2 x 100mm.
2 x Pozidriv: PZ1 x 100mm and PZ2 x 100mm.
3 x Flared Slotted: 5.5 x 100mm, 6.5 x 150mm and 8 x 175mm.
2 x Parallel Slotted: 4 x 100mm and 5.5 x 100mm.
3 x TORX: TX15 x 100mm, TX20 x 100mm, TX25 x 100mm.


ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot