Stanley STHT0-33569 Grip Pocket Tape 8m/26ft (Width 28mm)

MPN
STHT0-33569
Brand
STANLEY
EAN-13
3253560335694
Order Code
97-2757
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Stanley Grip Pocket Tape has an impact resistant ABS plastic that has been encased in a sheath of shock absorbing, high-grip rubber. Providing protection against accidental knocks or drops. The rubber grips to the work surface, making it ideal for roofing and uneven work areas.

It has a nylon coated blade that features both metric and imperial markings along its length, printed in clear black and red ink on a bright yellow background. The blade is not only easy to read, it also delivers excellent levels of stand-out, at around 3m. The tape features durable compression lock technology, locking the blade in place.

This Stanley Grip Pocket Tape has metric and imperial graduations.

Blade Length: 8m/26ft
Blade Width: 28mm
Accuracy: EC Class II


Type Tape measure
Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot