Stanley Intelli Tools STHT77592-1 Cross90™ Laser (Green Beam)

MPN
STHT77592-1
Brand
STANLEY
EAN-13
3253561775925
Order Code
97-6590
Country of Origin
China

No longer stocked


The Stanley Intelli Tools Cross90™ Green Beam Laser is self-levelling and projects a 100° vertical beam, horizontal beam and an additional 90° vertical beam. The 90° beam is ideal for tile or flooring installation or to lay out partition walls with ease. The green beams allow for enhanced visibility while working.

The body is fitted with overmould housing and rubber bumpers on all corners for protection against knocks. Easy-to-use, fitted with a touch pad control panel and a 3-position lock switch with manual mode. It is IP50 rated, making it ideal for indoor DIY and residential construction jobs.

Supplied with: 2 x AA alkaline batteries, 1 x QuickLink™ Bracket and 1 x Storage Pouch.

Specification:

Level Accuracy: ±0.5mm/m
Working Range: 16m
Power: 2 x AA batteries (supplied)
Thread: 1/4in
Weight: 0.6kg


Type Measure
Accuracy ± 0.5mm/m
Laser Colour Green

Trustpilot