Stanley Intelli Tools STHT77499-1 Cubix™ Cross Line Laser Level (Green Beam)

MPN
STHT77499-1
Brand
STANLEY
EAN-13
3253561774997
Order Code
97-2942
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Stanley Intelli Tools Cubix™ Cross Line Laser Level is ideal for indoor use, DIY and light residential construction jobs, including levelling chair rails and hanging cabinets. By projecting bright green vertical and horizontal lines onto flat surfaces, users can easily level what they are installing.

The Cubix™ is protected by a durable, overmoulded housing. It projects a green vertical line and horizontal line. Fitted with a touch pad control panel, locking pendulum and a 3 position lock switch with manual mode.

Supplied with:

1 x Protective Pouch
1 x Removable QuickLink™ Bracket
2 x AA batteries
1 x Quick Start Guide

Specification:

Level Accuracy: ±0.6mm/m
Working Range: 16m
Power: 2 x AA batteries (supplied)
Thread: 1/4in


Type Measure
Accuracy ± 0.6mm/m
Laser Colour Green

Reviews

Be the first to submit a review

Trustpilot