Stanley Intelli Tools STHT0-77363 Inspection Camera

MPN
STHT0-77363
Brand
Stanley
EAN-13
3253560773632
Order Code
97-2952
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £115.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stanley Intelli Tools Inspection Camera is the perfect tool for inspection of otherwise inaccessible areas. Its flexible camera hose is 1m long and only 8mm wide, allowing you to access and navigate most tight spaces. It also enables you to look inside equipment without having to dismantle, so is ideal for the inspection of vehicles, pipes and walls.

It has an LCD colour screen, 2.31 inches (640 x 480 pixels), with a 360° rotating display. The camera head is equipped with an LED light and 8 different brightness levels that allow you to see even in dark environments. Resistant to water and dust, IP67 rated. It comes with a single hook, double hook, mirror and magnet attachments which fit on the camera end enabling retrieval of fallen objects such as from engine bays for mechanics etc.


Type Camera
Probe Length 1m
Resolution 640 x 480pixel

Reviews

Be the first to submit a review

Trustpilot