Stanley FMST81083-1 FatMax® Work Step Toolbox 64cm

MPN
FMST81083-1
Brand
Stanley
EAN-13
3253561833151
Order Code
97-2749
Country of Origin
Israel
Qty Was Unit Price (Ex VAT)
1+ £66.35 £56.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Stanley Tools FatMax® Work Step Toolbox combines a toolbox and work step in one. It has a lightweight design with an ergonomic carry handle for easy carrying. The work step has stainless aluminium legs with non-slip feet to ensure optimum stability and longevity. For added safety the step has been fitted with safety lock buttons.

Specification:

External Dimensions: 64 x 29.6 x 28.7cm
Inner Dimensions: 56 x 26.5 x 20cm
Max. Load: 30kg
Max. Standing Load: 150kg
Weight: 6.2kg


Type Box

Reviews

Be the first to submit a review

Trustpilot