Stanley FMST1-71219 Toolbox 45.7x31x23.6cm Durable Empty Storage Solution

MPN
FMST1-71219
Brand
Stanley
EAN-13
3253561712197
Order Code
07-2008
Country of Origin
Israel
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £64.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Stanley FMST1-71219 tool box is an empty storage solution measuring 45.7 x 31 x 23.6 cm, ideal for organising tools. As a robust and durable option, it provides secure storage for various equipment. This toolbox is perfect for both professional tradespeople and DIY enthusiasts.
Type Tool box (empty)
Height 23.6cm
Length 45.7cm
Width 31cm
Colour Black
Material Polypropylene
Dim (L x W x H) 45.7 x 31 x 23.6 cm
Factory colour Black

Reviews

Be the first to submit a review

Trustpilot