Stanley FMMT82678-0 FatMax® Fine Ratchet Handle 1/2in Drive

MPN
FMMT82678-0
Brand
Stanley
EAN-13
3253560826789
Order Code
98-3892
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £28.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stanley Tools FatMax® Fine Ratchet Handle has 120 teeth and works in 3° increments. A quick-release button on the head enables quick socket change. Its ergonomic bi-material handle provides increased comfort and control. The head has a fully polished chrome plated finish for increased durability and rust resistance. A low profile switch lever prevents accidental switching and allows easy one-hand operation.


Reviews

Be the first to submit a review

Trustpilot