Stanley FMMT19101-0 FatMax® PRO-STACK™ 1/4in Socket & Bit Set, 37 Piece

MPN
FMMT19101-0
Brand
Stanley
Order Code
98-3877
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

STANLEY® FatMax® 37 Piece Socket & Bit Set. All sockets feature a Maxidrive profile to maximise contact between the socket and nut, and visible dimensions to easily identify socket size.

Supplied in a PRO-STACK™ case with a transparent lid for easy and fast content identification. Compatible with the STANLEY® FATMAX® PRO-STACK storage system. Fixable to the Medium and Large PRO-STACK™ casing, this module offers a true mobile and secure solution for your mechanics tools. Contains:

11 x 1/4in 6 Point Sockets: 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 and 14mm.

3 x 1/4in Pozidriv Bits: PZ1, PZ2 and PZ3.

3 x 1/4in Philips Bits: PH1, PH2 and PH3.

6 x 1/4in Hex Bits: 3, 4, 5, 5.5, 6 and 7.

6 x 1/4in Slotted Bits: 3, 4, 5, 6, 7 and 8mm.

6 x 1/4in TEMPERTORX Bits: T10, T15, T20, T25, T27 and T30.

1 x 1/4in Socket Holder.

1 x 1/4in Ratchet-Wrench 60T.


Reviews

Be the first to submit a review

Trustpilot