Stanley FMHT62692-0 FatMax® Ratcheting Screwdriver

MPN
FMHT62692-0
Brand
STANLEY
EAN-13
5054905295615
Order Code
98-3887
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The STANLEY® FatMax® Ratcheting Screwdriver features Speed Drive Technology that drives screws up to 2x faster*, for speed and efficiency. Simply twist the handle left and right and the fluid ratcheting action continues without interruption, creating a ‘360° effect’.

Built from robust chrome vanadium and fitted with an ergonomic, textured handle that provides exceptional comfort and grip, ideal for heavier torque applications. The bi-material coating significantly reduces fatigue or strain in prolonged tasks. A locking bit holder and magnetic tip facilitate safe bit retention.

A precision tactile zone provides extra rotation control for precision tasks. To reverse the direction of the screwdriver, pull the ratchet mechanism forward and click it into place. It also features an internal bit storage compartment for added convenience.

*Versus standard STANLEY® FatMax® Multi-Bit Ratchet FMHT0-62690.


ESD Safe No
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot