Stanley FMHT0-83231 FatMax Clamp 120mm, One-Handed, 15kg Force

Image Representative of Range

Stanley FMHT0-83231 FatMax Clamp 120mm, One-Handed, 15kg Force

MPN
FMHT0-83231
Brand
Stanley
EAN-13
3253560832315
Order Code
13-0081
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 34 despatched in 4 working days

The Stanley FatMax one-handed clamp FMHT0-83231 features a maximum span width of 120 mm and is capable of handling up to 15 kg. This compact tool, measuring 120 mm in length, is ideal for securing workpieces in woodworking or light assembly tasks. Its small size and nosing length of 38 mm offer precision in confined spaces.
Type Clamp
Jaw Opening 120mm
Length 120mm
Nosing 38mm

Reviews

Be the first to submit a review

Trustpilot