Stanley FMHT0-62690 FatMax® Ratchet Screwdriver

MPN
FMHT0-62690
Brand
Stanley
EAN-13
3253560626907
Order Code
97-2707
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £20.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 100 despatched in 2 working days

The Stanley FatMax® Ratchet Screwdriver has a fine 45 tooth ratchet offering very high torque (3 times human strength for tightening). Fitted with a large soft grip handle with bit storage for added comfort and convenience. The three position ratchet enables clockwise, anti-clockwise and locked positions.

Supplied with a selection of 25mm Screwdriving Bits:

3 x 25mm Slotted Bits: 5, 6.5 & 8mm.
3 x 25mm Phillips Bits: PH1, PH2 & PH3.
3 x 25mm Pozi Bits: PZ1, PZ2 & PZ3.
3 x 25mm TORX Bits: TX10, TX15 & TX20.


ESD Safe No
Tip Type Various
Tip Size FatMax
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot