Stanley FMHT0-62642 FatMax® Stainless Steel Screwdriver Flared Tip 6.5 x 150mm

MPN
FMHT0-62642
Brand
Stanley
EAN-13
3253560626426
Order Code
97-2625
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.35 £8.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Stanley FatMax® Flared Tip Screwdrivers have bars that are made from stainless steel to prevent rusting. The tips are precision machined for excellent head to fastener fit and are hardened for increased durability.

Fitted with large diameter tri-material handles for excellent torque transmission and grip. With a TPR overlay for grip and comfort. The handles are moulded directly to the blade tang for increased durability. Their tapered waist allows fast, low torque tightening. For easy identification of tip pattern and size, the screwdrivers are colour coded and have an 'ICON ID'.

1 x Stanley FatMax® Stainless Steel Screwdriver Flared Tip 6.5 x 150mm


Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size 5
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot