Stanley FMHT0-62625 FatMax® Bolster Screwdriver Pozi Tip PZ3 x 150mm

MPN
FMHT0-62625
Brand
STANLEY
EAN-13
3253560626259
Order Code
97-2653
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Stanley Tools FatMax® Pozi Bolster Screwdrivers are colour coded and feature icon ID for quick recognition of tip pattern and size. It has a chrome vanadium steel bar that resists bending and snapping. The tip has been hardened for durability and precision machined for excellent head to fastener fit.

They are fitted with a tri material handle, the inner core is moulded directly to the blade tang and then a polyprop outer with a TPR overlay for grip and comfort. This large diameter handle provides excellent torque transmission and grip. The design also features a tapered waist for fast low torque tightening.

These screwdrivers can be used as an additional hexagonal bolster for high torque applications, when used with an open end spanner.

The Stanley Tools FatMax® Bolster Screwdriver

Type: Pozi.
Size: PZ3.
Blade Length: 150mm.


Length 150mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot