FatMax® Bolster Screwdriver Pozi Tip PZ2 x 125mm

STANLEY Brand: STANLEY

The Stanley Tools FatMax® Pozi Bolster Screwdrivers are colour coded and feature icon ID for quick recognition of tip pattern and size. It has a chrome vanadium steel bar that resists bending and snapping. The tip has been hardened for durability and precision machined for excellent head to fastener fit.

They are fitted with a tri material handle, the inner core is moulded directly to the blade tang and then a polyprop outer with a TPR overlay for grip and comfort. This large diameter handle provides excellent torque transmission and grip. The design also features a tapered waist for fast low torque tightening.

These screwdrivers can be used as an additional hexagonal bolster for high torque applications, when used with an open end spanner.

The Stanley Tools FatMax® Bolster Screwdriver

Type: Pozi.
Size: PZ2.
Blade Length: 125mm.

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Stanley FMHT0-62624 FatMax® Bolster Screwdriver Pozi Tip PZ2 x 125mm
Stanley FMHT0-62624 FatMax® Bolster Screwdriver Pozi Tip PZ2 x 125mm
Standard range
Order code: 97-2652
MPN: FMHT0-62624

Despatched within 4 working days - 20 in stock
1+ £7.00
Price per unit Ex VAT
125mm PZ2 No Pozidriv No No No Screwdriver
Stanley FMHT0-62625 FatMax® Bolster Screwdriver Pozi Tip PZ3 x 150mm
Stanley FMHT0-62625 FatMax® Bolster Screwdriver Pozi Tip PZ3 x 150mm
Extended range
Order code: 97-2653
MPN: FMHT0-62625

Available to back order
1+ £9.47
Price per unit Ex VAT
150mm PZ3 No Pozidriv No No No Screwdriver

Trustpilot