Stanley FMHT0-62619 FatMax® Bolster Screwdriver Flared Tip 6.5 x 150mm

MPN
FMHT0-62619
Brand
Stanley
EAN-13
3253560626198
Order Code
97-2647
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Stanley Tools FatMax® Flared Tip Bolster Screwdrivers are colour coded and feature icon ID for quick recognition of tip pattern and size. They have a chrome vanadium steel bar that resists bending and snapping. The tips have been hardened for durability and precision machined for excellent head to fastener fit.

They are fitted with a tri material handle, the inner core is moulded directly to the blade tang and then a polyprop outer with a TPR overlay for grip and comfort. This large diameter handle provides excellent torque transmission and grip. The design also features a tapered waist for fast low torque tightening.

These screwdrivers incorporate an additional hexagonal bolster for high torque applications, when used with an open end spanner.

The Stanley Tools FatMax® Bolster Screwdriver

Type: Flared.
Size: 6.5mm.
Blade Length: 150mm.


Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size 5
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot