Stanley FMHT0-33864 FatMax Blade Armor Magnetic Tape 5m (Width 32mm)

MPN
FMHT0-33864
Brand
Stanley
EAN-13
3253560338640
Order Code
84-6947
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 8m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Stanley FatMax™ BA Magnetic Tape has a Mylar coated blade with BladeArmor™ to provide up to 2x the durability of standard tape measures. The 31.7mm wide blade has an impressive 3.3m standout.

  • The tape's true zero hook with 3 rivets can hook onto the workpiece to allow easier measurement. In addition, the end of the hook has a magnet, allowing it to attach to metal work.
  • Measures metric only.
  • Standout: 3.3m.
  • Blade width: 31.7mm.
  • Blade length: 5m.


    Type Tape measure
    Measuring Length 5m
    Metric or Imperial Metric
    Measure Class Class 2
  • Reviews

    Be the first to submit a review

    Trustpilot