Stanley FatMax Blade Armor Magnetic

STANLEY Brand: STANLEY

The Stanley FatMax™ BA Magnetic Tape has a Mylar coated blade with BladeArmor™ to provide up to 2x the durability of standard tape measures. The 31.7mm wide blade has an impressive 3.3m standout.

  • The tape's true zero hook with 3 rivets can hook onto the workpiece to allow easier measurement. In addition, the end of the hook has a magnet, allowing it to attach to metal work.
  • Measures metric only.
  • Standout: 3.3m.
  • Blade width: 31.7mm.
  • Blade length: 5m.

  • Description Image Product Buy Pricing (Ex VAT) Measuring Length Type Metric or Imperial Measure Class FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Contains Wood And/Or Paper
    Stanley FMHT0-33864 FatMax Blade Armor Magnetic Tape 5m (Width 32mm)
    Stanley FMHT0-33864 FatMax Blade Armor Magnetic Tape 5m (Width 32mm)
    Standard range
    Order code: 84-6947
    MPN: FMHT0-33864

    Despatched within 2 working days - 100 in stock
    1+ £23.55
    Price per unit Ex VAT
    5m Tape measure Metric Class 2 No 1 Each Yes No
    Stanley FMHT0-33868 FatMax Blade Armor Magnetic Tape 8m (Width 32mm)
    Stanley FMHT0-33868 FatMax Blade Armor Magnetic Tape 8m (Width 32mm)
    Standard range
    Order code: 84-6949
    MPN: FMHT0-33868

    Despatched within 2 working days - 50 in stock
    1+ £22.28
    Price per unit Ex VAT
    8m Tape measure Metric Class 2 No 1 Each Yes No

    Trustpilot