Stanley 6-MR55 All Steel Riveter

MPN
6-MR55
Brand
Stanley
EAN-13
3253566051550
Order Code
86-9200
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.71 £20.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 4 despatched in 2 working days

Heavy-duty rivet gun from Stanley with all-steel construction.


  • Spring-loaded handle for automatic stem ejection
  • Takes 3, 4 and 5mm diameter rivets
  • Four interchangeable nozzles
  • Includes nozzle changing wrench
  • Comfortable sculpted plastic handle grips
  • Overall length 260mm
  • Stanley type MR55/0-69-804
Type Heavy duty
Rivet Size 3 to 5mm

Reviews

Be the first to submit a review

Trustpilot