Stanley 5-65-426 FatMax Screwdriver Set Par/flared /phillips /pozi 12pce

MPN
5-65-426
Brand
Stanley
EAN-13
3253565654264
Order Code
86-9550
Country of Origin
France

Discontinued


A 12-piece screwdriver set from the Stanley FatMax range.


  • Chrome vanadium steel bar allows for high torque and reduces the chance of tip breakage
  • Soft grip handle for perfect grip plus reduced fatigue
  • Colour coded ends for easy identification of the right screwdriver for each screw type
  • Smooth domed end for fast spinning action, speed and comfort
  • Large diameter handle offers greater torque needed for driving wood screws
  • Handle moulded direct to bar, virtually unbreakable bond. Highly reliable and providing extra long life
  • Stanley type 5-65-426

Set includes the following screwdrivers: parallel: 2.5 x 50mm; 4.0 x 100mm; 5.5 x 150mm; 6.5 x 30mm, flared: 5.5 x 100mm, 5.5 x 150mm, Phillips: PH0 x 75mm; PH1 x 100mm; PH2 x 125mm, Pozidriv: PZ0 x 75mm; PZ1 x 100mm; PZ2 x 125mm.

Number of Pieces 12
Drive Type(s) Phillips, Pozidriv, Slotted

Trustpilot