Stanley 5-21-508 Surform Metal & Plastics Blade 255mm

MPN
5-21-508
Brand
STANLEY
EAN-13
3253565215083
Order Code
84-8687
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Replacement surform blades for use on all types of wood, aluminium, copper, plastics and laminates.

  • For fitting to Stanley Surform tools taking 10in blades (except STA221124 round file).
  • Flat surform blade for use on all types of wood, aluminium, copper, plastics, and laminates.
  • Size. 250mm (10in).


    Type Surform blade
    Blade Length 255mm
    Blade Material Steel
    Lifetime Warranty No
    Number of Pieces 1
  • Reviews

    Be the first to submit a review

    Trustpilot