Stanley 5-21-299 Surform Half Round Blade 255mm

MPN
5-21-299
Brand
STANLEY
EAN-13
3253565212990
Order Code
84-8679
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Replacement surform blades for use on all types of wood, aluminium, copper, plastics and laminates.

  • Half round surform blade, ideal for fast stock removal and shaping curved surfaces.
  • Size. 250mm (10in).


    Type Surform blade
    Blade Length 255mm
    Blade Material Steel
    Lifetime Warranty No
    Number of Pieces 1
  • Reviews

    Be the first to submit a review

    Trustpilot