Stanley 4-84-489 FatMax VDE Pliers Set 4 Piece

MPN
4-84-489
Brand
STANLEY
EAN-13
3253564844895
Order Code
84-8553
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Stanley VDE pliers are manufactured to exacting European standards, individually tested to 10,000 volts and approved for working around live circuits that do not exceed 1,000 volts. The bi-material handles offer the user improved control and grip, incorporating slip guard shoulders for additional safety. They are made from a heat treated, high chrome steel forging for long life and have hand ground, induction hardened blades. DIN/ASO/ANSI compliant.

  • This 4 piece set contains the following
  • 1 x 165 mm Combination pliers.
  • 1 x 175 mm Diagonal cutting pliers.
  • 1 x 160 mm Half round nose pliers.
  • 1 x 170 mm Wire stripping pliers.


    Type Plier
    VDE/1000V Approved Yes
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Number of Pieces 4
  • Reviews

    Be the first to submit a review

    Trustpilot