Stanley 4-18-330 FatMax Electricians Steel Chisel 55mm With Guard

MPN
4-18-330
Brand
STANLEY
EAN-13
3253564183307
Order Code
84-8427
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Used by electricians for cutting out patrices, this chisel is forged from chrome vanadium steel for increased strength and durability. Blade holds its edge longer and therefore needs less sharpening. Less grinding equals longer life. Hardened, quenched and tempered to precise specifications for added safety. Modified parabolic striking end for greater resistance to mushrooming and chipping.

  • BI-Material handguard for increased comfort and protection from overstrike.
  • Size 250 x 57mm (10 x 2 1/4 in)


    Type Bolster
    Blade Width 55mm
    Blade Material Chromium Vandium Steel
    Number of Pieces 1
    Length 250mm
  • Reviews

    Be the first to submit a review

    Trustpilot