Stanley 4-18-292 Utility Chisel 300 x 32mm (12in x 1.1/4in)

MPN
4-18-292
Brand
STANLEY
EAN-13
3253564182928
Order Code
84-8411
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Forged from quality chrome vanadium steel for increased strength and durability for all metalwork tasks from chipping and shaping wrought iron, cast iron, steel, brass, bronze, copper and aluminium to cutting bolts, nuts and rivets. Quenched and tempered to precise specifications for added safety.

  • Size 300 x 32mm (12 x 1 1/4 in)


    Type Utility chisel
    Blade Width 32mm
    Blade Material Chromium Vandium Steel
    Number of Pieces 1
    Length 300mm
  • Reviews

    Be the first to submit a review

    Trustpilot