Stanley 2-17-205 FatMax Compass Saw 300mm (12in) 11TPI

MPN
2-17-205
Brand
STANLEY
EAN-13
3253562172051
Order Code
84-8341
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This FatMax saw has triple edged teeth which cut both on the push and pull stroke. The fine teeth make it easier to start off and give control for detailed work. With induction hardpoint teeth for longer life and an improved bi-material handle to maximise user comfort. Suitable for curved or straight cuts in most woods, boards and pvc pipe.

  • Blade Length: 300mm (12in).
  • Teeth: 11 tpi.


    Type Plasterboard
    Length 300mm
    Material Suitability PVC, wood
    Teeth Per Inch 11
  • Reviews

    Be the first to submit a review

    Trustpilot