Stanley 2-15-595 JetCut Crosscut Saw 570mm Sharp and Durable

MPN
2-15-595
Brand
Stanley
EAN-13
3253562155955
Order Code
07-1982
Country of Origin
France
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £22.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Stanley JetCut 2-15-595 is a versatile crosscut saw, ideal for cutting wood, plastic, and laminate materials. With its 570 mm blade, this hand-held tool provides clean and precise cuts, making it essential for carpentry and DIY projects. This durable Stanley saw is a reliable choice for both professional and hobbyist use.
Type Crosscut saw
Length 450mm
Material (handle) Plastic
Number of teeth (per inch) 11

Reviews

Be the first to submit a review

Trustpilot